The PT5813A is a DC/DC converter module from Texas Instruments, offering 90% efficiency. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The module provides a single output voltage of 1.8V with a maximum output current of 20A and a maximum power dissipation of 36W.
Texas Instruments PT5813A technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.8V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5810 |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5813A to view detailed technical specifications.
No datasheet is available for this part.