Texas Instruments PT5815C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OCP, OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.2V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5810 |
| Voltage - Output 1 | 1.2V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5815C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.