The PT5822N is a DC/DC controller from Texas Instruments with a 2.5V output and 16A maximum output current. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40W. The device is available in a vertical mount package with a package quantity of 15 per tray. It is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments PT5822N technical specifications.
| Package/Case | Module |
| Depth | 7.87mm |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Length | 50.55mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT5820 |
| Voltage - Output 1 | 2.5V |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT5822N to view detailed technical specifications.
No datasheet is available for this part.