Texas Instruments PT6103G technical specifications.
| Efficiency | 91% |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 59.9mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6100 |
| Voltage - Output 1 | 12V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6103G to view detailed technical specifications.
No datasheet is available for this part.