2A, 3.3V output DC/DC switching regulator with 900kHz maximum switching frequency. Features 84% efficiency, 2A maximum output current, and a 6.6W maximum power dissipation. Operates from a 9V to 26V input voltage range and is RoHS compliant. Packaged in a through-hole, metal SMA12 case.
Texas Instruments PT6213D technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2A |
| Efficiency | 84% |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6210 |
| Voltage - Output 1 | 3.3V |
| Weight | 6g |
| Width | 16.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6213D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.