2A DC/DC switching regulator with a 12V output voltage and 91% efficiency. Features a 900kHz maximum switching frequency, 16V to 38V input voltage range, and a 2A maximum output current. Housed in a vertical through-hole SIP package with 12 leads, this non-isolated power management IC operates from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments PT6214P technical specifications.
| Package/Case | SIP |
| Depth | 9.4mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6210 |
| Voltage - Output 1 | 12V |
| Weight | 6g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6214P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.