The PT6216D DC/DC converter from Texas Instruments is a board mount device with a 1.5V output voltage and 2A maximum output current. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 3W. The converter is packaged in a tray with 12 units per package and is compliant with RoHS regulations. It has a height of 17mm, length of 43.4mm, and width of 9.65mm.
Texas Instruments PT6216D technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 72% |
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6210 |
| Voltage - Output 1 | 1.5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6216D to view detailed technical specifications.
No datasheet is available for this part.