
Texas Instruments PT6216P technical specifications.
| Package/Case | Metal |
| Efficiency | 72% |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6210 |
| Voltage - Output 1 | 1.5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6216P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.