
3A DC/DC switching regulator with a 5V fixed output voltage. Features a 600kHz switching frequency, 89% efficiency, and a maximum output current of 3A. Operates from a 9V to 38V input voltage range. Non-isolated, through-hole mount package with 1 output. RoHS compliant.
Texas Instruments PT6302G technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Depth | 17.01mm |
| Efficiency | 89% |
| Height | 9.4mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 59.7mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 5V |
| Width | 16.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6302G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
