
3A DC/DC switching regulator with a 12V fixed output voltage. Features a 900kHz maximum switching frequency and 91% efficiency. Operates from a 16V to 38V input voltage range. Non-isolated, through-hole mount SIP package. Maximum output current of 3A and maximum power dissipation of 36W.
Texas Instruments PT6304A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 17.01mm |
| Efficiency | 91% |
| Height | 9.4mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 16.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6304A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
