
3A DC/DC switching regulator with a 12V nominal output voltage and 900kHz maximum switching frequency. Features a 3A maximum output current, 91% efficiency, and a wide input voltage range of 16V to 30V (38V max). Packaged in a vertical through-hole SIP with 12 leads, this component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments PT6304N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Efficiency | 91% |
| Height | 16.75mm |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 16V |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6304N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
