Texas Instruments PT6311G technical specifications.
| Efficiency | 87% |
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 59.9mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 19.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6310 |
| Voltage - Output 1 | 15.5V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6311G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.