Texas Instruments PT6312B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 59.9mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6310 |
| Voltage - Output 1 | 15V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6312B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
