
2A switching regulator with an 8V output voltage and 800kHz maximum switching frequency. This non-isolated DC/DC controller features a 12V to 38V input voltage range and delivers up to 2A output current. Operating efficiently at 87%, it offers a 16W maximum power dissipation and is housed in a SIP-12 through-hole mount module. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tray packaging.
Texas Instruments PT6313A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 17.01mm |
| Efficiency | 87% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 16W |
| Output Voltage | 8V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6310 |
| Voltage - Output 1 | 8V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6313A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.