The PT6314N DC/DC controller from Texas Instruments is a non-isolated module with 72% efficiency and 3A output current. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 4.5W. The module is lead-free and RoHS compliant, packaged in a tray with 12 units per package.
Texas Instruments PT6314N technical specifications.
| Package/Case | Module |
| Efficiency | 72% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 1.5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6314N to view detailed technical specifications.
No datasheet is available for this part.