
6A DC/DC switching regulator with a 3.3V output voltage and 400kHz switching frequency. Features non-isolated, through-hole mounting in a vertical mount package. Offers 92% efficiency and operates from 10.8V to 13.2V input, with a nominal input of 12V. Maximum output current is 6A, with a maximum power dissipation of 19.8W. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT6342N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Efficiency | 92% |
| Height | 16.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 19.8W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6340 |
| Voltage - Output 1 | 3.3V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6342N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.