6A switching regulator with a 1.2V fixed output voltage, operating at up to 400 kHz switching frequency. This non-isolated DC/DC controller features a 12-pin horizontal mount package, supporting a 10.8V to 13.2V input voltage range with a nominal input of 12V. The module offers 85% efficiency and a maximum power dissipation of 7.2W, with operating temperatures from -40°C to 85°C.
Texas Instruments PT6346A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 21.21mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 43.43mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 7.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT6340 |
| Voltage - Output 1 | 1.2V |
| Width | 17.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6346A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.