
Texas Instruments PT6406D technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 74% |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6400 |
| Voltage - Output 1 | 1.8V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6406D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
