Texas Instruments PT6407E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.75mm |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Length | 52.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 6.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.1V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6400 |
| Voltage - Output 1 | 2.1V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6407E to view detailed technical specifications.
No datasheet is available for this part.