Texas Instruments PT6425D technical specifications.
| Package/Case | Module |
| Depth | 16.75mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 52.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6420 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6425D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.