The PT6447A is a DC/DC controller with an efficiency of 78% and a maximum output current of 6A. It has a maximum power dissipation of 6W and operates over a temperature range of -40°C to 85°C. The module is packaged in a through-hole configuration and is not RoHS compliant. It is part of the Excalibur PT6440 series and is available in a tray packaging with 21 units per package.
Texas Instruments PT6447A technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Height | 8mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT6440 |
| Voltage - Output 1 | 1V |
| Width | 17.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6447A to view detailed technical specifications.
No datasheet is available for this part.