14A DC/DC switching regulator with a 3.3V output voltage and 14A maximum output current. Features a 300kHz switching frequency, 94% efficiency, and a non-isolated design. Operates from a 4.5V to 5.5V input voltage range with a nominal input of 5V. Housed in a through-hole mount module package with dimensions of 43.43mm (length) x 17.1mm (width) x 21.21mm (depth). Rated for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers 46W of output power.
Texas Instruments PT6461A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Depth | 21.21mm |
| Efficiency | 94% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 46.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 46W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6460 |
| Voltage - Output 1 | 3.3V |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6461A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.