Texas Instruments PT6462A technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6460 |
| Voltage - Output 1 | 2.5V |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6462A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.