Board mount, isolated DC/DC converter delivering 2V at 14A output. Features a 5V nominal input voltage range of 4.5V to 5.5V, with a maximum output current of 14A and 14A output. Achieves 91% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers a compact solution with dimensions of 43.2mm (L) x 17.1mm (W) x 16.9mm (D).
Texas Instruments PT6463A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 14A |
| Depth | 16.9mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6460 |
| Voltage - Output 1 | 2V |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6463A to view detailed technical specifications.
No datasheet is available for this part.