
Texas Instruments PT6463C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.9mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6460 |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6463C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
