Texas Instruments
PT6503B
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14
PackageSMD/SMT
MountingSurface Mount
Quick Jump:
Technical Specifications
Texas Instruments PT6503B technical specifications.
General
Package/Case
SMD/SMT
Efficiency
83%
Features
OTP, SCP
Height
0.42inch
Lead Free
Contains Lead
Length
2.36inch
Max Input Voltage
6V
Min Input Voltage
4.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
8A
Max Power Dissipation
20W
Mount
Surface Mount
Number of Outputs
1
Output Current
8A
Output Voltage
2.5V
Package Quantity
12
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
No
Series
PT6500
Voltage - Output 1
2.5V
Width
1.22inch
Compliance
RoHS
Not CompliantNo
Datasheet
Texas Instruments PT6503B Datasheet
Download the complete datasheet for Texas Instruments PT6503B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.