
Texas Instruments PT6505N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 65% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 43.43mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 9.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 1.2V |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6505N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.