Texas Instruments
PT6506F
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14
PackageModule
MountingThrough Hole
Quick Jump:
Technical Specifications
Texas Instruments PT6506F technical specifications.
General
Package/Case
Module
Depth
30.98mm
Efficiency
74%
Isolation
Non-Isolated
Lead Free
Contains Lead
Length
62.48mm
Max Input Voltage
6V
Min Input Voltage
3.1V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
8A
Max Power Dissipation
14.4W
Mount
Through Hole
Number of Outputs
1
Output Current
8A
Output Voltage
1.8V
Package Quantity
12
Packaging
Tray
RoHS Compliant
No
Series
PT6500
Voltage - Output 1
1.8V
Width
10.7mm
Compliance
RoHS
Not Compliant
Datasheet
Texas Instruments PT6506F Datasheet
Download the complete datasheet for Texas Instruments PT6506F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.