The PT6515N is a DC/DC controller with an efficiency of 72% and a maximum output current of 8A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 9.6W. The device is packaged in a module format and is available in a tray packaging with 12 units per package. It is not RoHS compliant and contains lead.
Texas Instruments PT6515N technical specifications.
| Package/Case | Module |
| Efficiency | 72% |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 9.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6510 |
| Voltage - Output 1 | 1.2V |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6515N to view detailed technical specifications.
No datasheet is available for this part.