Texas Instruments PT6516B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | OTP, SCP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6510 |
| Voltage - Output 1 | 1.8V |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6516B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.