The PT6521B is a DC/DC controller module from Texas Instruments, featuring a single output voltage of 3.3V and a maximum output current of 8A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The module is packaged in a lead-free module case, although it contains lead. It is suitable for use in power management applications.
Texas Instruments PT6521B technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Length | 62.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6521B to view detailed technical specifications.
No datasheet is available for this part.