
8A DC/DC switching regulator with a 3.3V fixed output voltage. Features a 400kHz maximum switching frequency and 89% efficiency. Designed for through-hole mounting in a horizontal SMA14 package, this non-isolated power management IC operates from a 4.5V to 5.5V input range. Maximum output current is 8A, with a maximum power dissipation of 26.4W.
Texas Instruments PT6521D technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 89% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 3.3V |
| Weight | 12.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6521D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.