
Surface mount DC/DC converter, 3.3V output voltage, 8A maximum output current. Features non-isolated, adjustable output, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input voltage range with a nominal input of 5V. Achieves 89% efficiency and a maximum power dissipation of 26W. Packaged in tape and reel for surface mount applications.
Texas Instruments PT6521LT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 89% |
| Features | SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6521LT to view detailed technical specifications.
No datasheet is available for this part.