
Texas Instruments PT6521R technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 89% |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 3.3V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6521R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.