8A DC/DC switching regulator with a 1.5V output voltage. Features a 400kHz maximum switching frequency and a non-isolated, through-hole mount package. Operates with an input voltage range of 3.1V to 5.5V, with a nominal input of 3.3V. Offers 75% efficiency and a maximum power dissipation of 12W. This RoHS compliant component is designed for vertical mounting.
Texas Instruments PT6522P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 75% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.5V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6522P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.