
Adjustable DC/DC converter module with a single output of 1.5V and a maximum output current of 8A. Features a wide input voltage range from 3.1V to 5.5V, with a nominal input of 3.3V. Offers 75% efficiency and a maximum power dissipation of 12W. Designed for through-hole mounting with a compact module package. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Texas Instruments PT6522R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 75% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 62.48mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.5V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6522R to view detailed technical specifications.
No datasheet is available for this part.