Texas Instruments PT6523G technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 62.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6520 |
| Voltage - Output 1 | 2.5V |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6523G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.