
8A DC/DC switching regulator with a 1.8V output voltage, designed for surface mount applications. Features include short-circuit protection (SCP) and a maximum switching frequency of 400kHz. Operates within a 3.1V to 5.5V input voltage range and offers up to 8A output current. This non-isolated regulator boasts 78% efficiency and a maximum power dissipation of 14W, suitable for operation between -40°C and 85°C.
Texas Instruments PT6526B technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 8A |
| Depth | 30.98mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.8V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6526B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.