Texas Instruments PT6526D technical specifications.
| Package/Case | Module |
| Depth | 30.73mm |
| Efficiency | 78% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.8V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6526D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.