8A DC/DC switching regulator with 1.8V output voltage and 400kHz maximum switching frequency. Features include 8A maximum output current, 3.1V to 5.5V input voltage range, and 78% efficiency. This non-isolated, surface-mount integrated circuit is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments PT6526E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 30.73mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.8V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6526E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.