Texas Instruments
PT6526G
8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL MOUNT PACKAGE-14
PackageModule
MountingThrough Hole
Quick Jump:
Technical Specifications
Texas Instruments PT6526G technical specifications.
General
Package/Case
Module
Depth
30.98mm
Efficiency
78%
Isolation
Non-Isolated
Lead Free
Lead Free
Length
62.48mm
Max Input Voltage
5.5V
Min Input Voltage
3.1V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
8A
Max Power Dissipation
14.4W
Mount
Through Hole
Number of Outputs
1
Output Current
8A
Output Voltage
1.8V
Package Quantity
12
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
Yes
Series
PT6520
Voltage - Output 1
1.8V
Width
10.7mm
Compliance
RoHS
Compliant
Datasheet
Texas Instruments PT6526G Datasheet
Download the complete datasheet for Texas Instruments PT6526G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.