
Surface mount switching regulator IC with 8A maximum output current and 1.8V fixed output voltage. Features a maximum switching frequency of 400 kHz, 78% efficiency, and short-circuit protection (SCP). Operates within a 3.1V to 5.5V input voltage range and a -40°C to 85°C temperature range. Packaged in a 14-pin SMD/SMT package.
Texas Instruments PT6526L technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.98mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.8V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6526L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.