8A DC/DC switching regulator, featuring a 1.8V output voltage and 8A maximum output current. This non-isolated power management IC operates with a 400kHz switching frequency and offers 78% efficiency. Designed for surface mount applications, it supports input voltages from 3.1V to 5.5V and includes short-circuit protection (SCP). Packaged in tape and reel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT6526LT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.8V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6526LT to view detailed technical specifications.
No datasheet is available for this part.