
Adjustable step-down isolated DC/DC converter with 8A output current and 1.2V fixed output voltage. Features short-circuit protection (SCP) and operates from a 3.1V to 5.5V input range, with a nominal input of 3.3V. Surface mount (SMD/SMT) package designed for board mounting, offering 71% efficiency. Operating temperature range from -40°C to 85°C.
Texas Instruments PT6527B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Efficiency | 71% |
| Features | SCP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6520 |
| Voltage - Output 1 | 1.2V |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6527B to view detailed technical specifications.
No datasheet is available for this part.