
Adjustable step-down DC-DC converter, surface mount, delivering 8A output current at 1.2V. Features include short-circuit protection (SCP) and a non-isolated design. Operates with an input voltage range of 3.1V to 5.5V, nominal 3.3V. Housed in an SMD/SMT package with a maximum power dissipation of 10W and an efficiency of 71%. Operating temperature range is -40°C to 85°C.
Texas Instruments PT6527E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 30.73mm |
| Efficiency | 71% |
| Features | SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6520 |
| Voltage - Output 1 | 1.2V |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6527E to view detailed technical specifications.
No datasheet is available for this part.
