
Board mount DC/DC converter with adjustable step-down functionality, delivering 8A output current at 1.2V. Features a 3.1V to 5.5V input voltage range and 71% efficiency. Operates across a -40°C to 85°C temperature range. This module-style converter is designed for through-hole mounting and has a maximum power dissipation of 9.6W.
Texas Instruments PT6527G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 71% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 62.48mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 9.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6520 |
| Voltage - Output 1 | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6527G to view detailed technical specifications.
No datasheet is available for this part.