6A DC/DC switching regulator with a 5V output voltage and 750kHz maximum switching frequency. Features non-isolated operation, 85% efficiency, and a maximum output current of 6A. Designed for through-hole mounting in a 14-pin PSMA14 package, this RoHS compliant component operates from a 9V to 16V input voltage range with a nominal input of 12V. Maximum power dissipation is 30W, and it operates across a temperature range of -40°C to 85°C.
Texas Instruments PT6625P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 30.98mm |
| Efficiency | 85% |
| Height | 1.22inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6620 |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6625P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.