6A switching regulator with a maximum switching frequency of 750kHz. Features a single 1.8V output and a non-isolated, surface-mount package. Operates with an input voltage range of 9V to 16V and supports a maximum output current of 6A. Includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments PT6627B technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.98mm |
| Efficiency | 66% |
| Features | OTP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6620 |
| Voltage - Output 1 | 1.8V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6627B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.