
Non-isolated DC-DC converter module providing a fixed -5V output voltage at up to 4A, delivering 24W of output power. Features a wide input voltage range from 8V to 25V and an efficiency of 80%. Designed for through-hole mounting with a compact module package measuring 43.43mm x 10.7mm x 30.98mm. Operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments PT6642D technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 80% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 24W |
| Output Voltage | -5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6640 |
| Voltage - Output 1 | -5V |
| Weight | 14g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6642D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.