The PT6642G DC/DC controller from Texas Instruments operates over an 8V to 25V input voltage range and provides up to 20W of output power from a single output voltage of -5V. This module is designed for through hole mounting and features an efficiency of 80%. The device is compliant with RoHS regulations and is available in a package quantity of 12 units per tray. The PT6642G is suitable for use in applications requiring a stable and efficient DC/DC conversion, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT6642G technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Height | 10.41mm |
| Lead Free | Lead Free |
| Length | 59.6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 24W |
| Output Voltage | -5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6640 |
| Voltage - Output 1 | -5V |
| Width | 30.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6642G to view detailed technical specifications.
No datasheet is available for this part.